Feed-through terminal block with 2 positions and 2 contacts, featuring screw termination for wire gauges from 1AWG to 12AWG. Rated for 150A current and 1kV voltage, with a 8kV impulse voltage rating. Constructed with blue thermoplastic insulation, this UL94 V-0 flammability rated component offers a straight orientation and mounts to DIN rail. It is lead-free, RoHS compliant, and approved by IEC, CSA, CE, UR, and NEMKO.
Weidmuller 1020680000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 150A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 54g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.