Feed-through terminal block with screw termination for cable mounting. Features a 2-position, 1-level design with a 6.1mm terminal width and 6.1mm overall width. Rated for 32A current and 800V voltage, with a continuous current of 28A. Constructed with beige thermoplastic insulation, meeting UL94 V-0 flammability standards. Supports wire gauges from 10AWG to 26AWG and is RoHS compliant.
Weidmuller 1020900000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | Cable |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.