Weidmuller 102150WDK2.5 technical specifications.
| Color | Beige |
| Current Rating | 24A |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | W-Series |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 69mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 102150WDK2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
