Weidmuller 1022100000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 64mm |
| Mount | Cable |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 7.68g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1022100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.