This 32-pole rectangular connector is rated for 400V and 16A. It is made from copper alloy and meets the UL94 V-0 flammability rating. The connector measures 37.8mm in height, 64mm in length, and 34mm in width. It has been approved by CSA, VDE, and cURus.
Weidmuller 1023270000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 37.8mm |
| Length | 64mm |
| Material | Copper Alloy |
| Number of Poles | 32 |
| Voltage Rating | 400V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1023270000 to view detailed technical specifications.
No datasheet is available for this part.