The Rockstar MixMate S8 is a female 8-pole connector with a voltage rating of 690V and a current rating of 110A. It is made of copper alloy with a silver plating and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Weidmuller 1023350000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 110A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 52.4mm |
| Length | 111mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® MixMate S8 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1023350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.