Weidmuller 1024050000 technical specifications.
| Height | 310mm |
| Length | 1060mm |
| Operating Supply Voltage | 115V |
| Operating System | Windows |
| Weight | 33kg |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.