
Modular terminal block with 2 positions and 2 circuits, featuring screw termination for wire gauges from 12 AWG to 26 AWG. This beige, straight-orientation terminal block has a 2.5mm² cross-section, 1A current rating, and is constructed from UL94 V-0 rated thermoplastic insulation. Dimensions include a 60mm length, 50mm height, and 10.2mm width. Approvals include IEC and CE, with a lead-free designation.
Weidmuller 1024100000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Weight | 16.88g |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1024100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
