
Self Sticking 3 in 1 Sgns 7X10 Upc Vndr/num 102430/754473009
Weidmuller 102430 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 102430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
