
Feed-through terminal block with 2 positions and 2 contacts, featuring straight orientation and screw termination. This beige, general-purpose terminal block is constructed with thermoplastic insulation and tin-plated contacts, rated for 1A current. Designed for DIN rail mounting, it offers a terminal width of 10.2mm and accommodates wire gauges from 12AWG to 26AWG. The component boasts a UL94 V-0 flammability rating and is lead-free.
Weidmuller 1024300000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Contact Plating | Tin |
| Current | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Weight | 17.14g |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1024300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
