Feed-through terminal block with 2 positions and 2 contacts, featuring screw termination for wire gauges 12-26AWG. This straight-oriented, single-level terminal block has a beige thermoplastic housing with UL94 V-0 flammability rating. Approvals include IEC and CE, with a current rating of 1A. Designed for DIN rail mounting, it measures 60mm in length, 10.2mm in width and terminal width, and 50mm in height.
Weidmuller 1024400000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Weight | 16.95g |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1024400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.