Weidmuller 1024550000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 234A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Height | 117mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 529g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.