Feed-through terminal block with 4 positions and 2 circuits, rated for 600V and 309A continuous current. Features screw termination, thermoplastic insulation, and a UL94 V-0 flammability rating. This straight-orientation, single-level terminal block is designed for DIN rail mounting and is RoHS compliant. Approvals include IEC, CSA, CE, UR, and NEMKO.
Weidmuller 1024580000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 234A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Height | 117mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 529g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.