Feed-through terminal block with 5 positions and screw termination for DIN rail mounting. Features a 20A maximum current rating and 300V voltage rating, with a 5.1mm terminal width. Constructed with beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and operates within a -50°C to 120°C temperature range. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance and lead-free construction.
Weidmuller 1024700000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 8kV |
| Weight | 8.6g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.