
Weidmuller 102470WDU2.5ZR technical specifications.
| Color | Beige |
| Current Rating | 24A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | W |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 800V |
| Width | 60mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 102470WDU2.5ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.