Feed-through terminal block with 5 positions and screw termination. Rated for 20A and 300V, with a voltage rating of 8kV. Features a straight orientation, thermoplastic insulation, and a flammability rating of UL94 V-0. Operating temperature range from -50°C to 120°C. Compliant with IEC, CSA, CE, UR, and NEMKO standards.
Weidmuller 1024780000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 3 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 8kV |
| Weight | 8.75g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
