
Weidmuller 1025300000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Height | 11.3mm |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | SFC |
| Size | 21mm |
| Width | 12.5mm |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1025300000 to view detailed technical specifications.
No datasheet is available for this part.
