Weidmuller 1025940015 technical specifications.
| Color | Green |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1025940015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.