Weidmuller 1027000000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1027000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.