Weidmuller 1027550000 technical specifications.
| Approvals | IEC, CE, UR |
| Color | Beige |
| Current | 25A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 69.5mm |
| Insulation Material | Thermoplastic |
| Length | 102mm |
| Number of Levels | 2 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Series | Z |
| Terminal Width | 6.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1027550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.