Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for cable mounting. Rated for 125A and 1kV, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Mountable on DIN rail or cable, this terminal block supports wire gauges from 2AWG to 14AWG and is approved by CSA, CE, UR, and NEMKO.
Weidmuller 1028380000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 27mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 94.9g |
| Width | 27mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.