Feed-through terminal block with 2 positions and straight orientation, featuring screw termination. Rated for 167A continuous current and 192A current rating, with a voltage rating of 1kV. Constructed with blue thermoplastic insulation material, achieving UL94 V-0 flammability rating. Designed for DIN rail and cable mounting, with a terminal width of 32mm and a length of 132mm. Operating temperature range from -50°C to 120°C, with CSA, CE, UR, and NEMKO approvals.
Weidmuller 1028480000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 167A |
| Current Rating | 192A |
| Flammability Rating | UL94 V-0 |
| Height | 61mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 32mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 170.26g |
| Width | 32mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.