Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination with a stud connection, rated for 1kV voltage and 234A current (269A rating). Constructed with beige thermoplastic insulation material, offering a flammability rating of UL94 V-0 and operating temperatures from -50°C to 120°C. This RoHS compliant component is lead-free and approved by CSA, CE, UR, and NEMKO.
Weidmuller 1028500000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 234A |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Height | 3.17inch |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 42mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 281.6g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
