Weidmuller 1028680000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 307A |
| Current Rating | 353A |
| Flammability Rating | UL94 V-0 |
| Height | 77.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 163mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 55mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 406.41g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028680000 to view detailed technical specifications.
No datasheet is available for this part.