Feed-through terminal block with 2 positions and 2 contacts, featuring screw termination. Rated for 150A and 1kV, with a current capacity of 109A and a current rating of 125A. Constructed with blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for straight orientation and DIN rail mounting, this terminal block supports wire gauges from 0AWG to 12AWG. Approvals include IEC, CSA, CE, UR, and NEMKO.
Weidmuller 1028880000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 54g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.