Modular terminal block featuring screw termination, designed for 2 positions and 2 rows with a single level. This component offers a 76A current rating and a 1kV voltage rating, with a maximum wire gauge of 4AWG and a minimum of 18AWG. Constructed from beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, UR, and NEMKO.
Weidmuller 1028900000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 11.9mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 31.16g |
| Width | 11.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.