Weidmuller 1029110000 technical specifications.
| Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1029110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.