
Feed-through terminal block with 2 positions, straight orientation, and screw termination. Rated for 125A current and 1kV voltage, with a maximum operating temperature of 120°C and minimum of -50°C. Features a beige thermoplastic housing, UL94 V-0 flammability rating, and is RoHS compliant. Mountable via DIN rail or cable, supporting wire gauges from 2AWG to 14AWG. Approvals include CSA, CE, UR, and NEMKO.
Weidmuller 1029300000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 27mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 106.6g |
| Width | 27mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1029300000 to view detailed technical specifications.
No datasheet is available for this part.
