
Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for DIN rail mounting. Rated for 452A current and 1kV voltage, with a maximum operating temperature of 120°C. Constructed with beige thermoplastic insulation material, achieving UL94 V-0 flammability rating. Approvals include CSA, CE, UR, and NEMKO, with RoHS compliance.
Weidmuller 1029700000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 452A |
| Current Rating | 520A |
| Flammability Rating | UL94 V-0 |
| Height | 85.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 163mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 55mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 599g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1029700000 to view detailed technical specifications.
No datasheet is available for this part.
