Four-position, disconnect terminal block with screw termination for DIN rail mounting. Features a 15A current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed with beige thermoplastic insulation, this block offers a 2-level, 4-row configuration and a flammability rating of UL94 V-0. Compliant with IEC, CSA, CE, UR, and NEMKO approvals, it supports wire gauges from 12AWG to 26AWG and is lead-free and RoHS compliant.
Weidmuller 1030000000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 90mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1030000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.