The Weidmuller 1030190000 is a 22-position, 2-level FFC/FPC connector rated for 10A and 300V. It features a copper alloy contact material and a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and has an operating temperature range of -50°C to 120°C. It meets IP20 ratings and is part of the Omnimate SC series.
Weidmuller 1030190000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1030190000 to view detailed technical specifications.
No datasheet is available for this part.