
Four-position, two-level disconnect terminal block with straight orientation and screw termination. Features a 15A current rating and 300V voltage rating, with a maximum wire gauge of 12AWG and minimum of 26AWG. Constructed from beige thermoplastic insulation with a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance and lead-free construction. Designed for DIN rail mounting with a 6.1mm terminal width.
Weidmuller 1030600000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1030600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.