5-position, 2-level disconnect terminal block with screw termination. Features a 15A current rating and 300V voltage rating, with a 4kV impulse voltage strength. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability. Designed for DIN rail mounting, with a terminal width of 6.1mm and supporting wire gauges from 12AWG to 26AWG. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance.
Weidmuller 1031100000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Number of Circuits | 3 |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1031100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
