Two-position, two-row disconnect terminal block with straight orientation and screw termination. Features a 15A current rating, 300V voltage rating, and 6kV impulse voltage. Constructed with beige thermoplastic insulation, offering a UL94 V-0 flammability rating and operating temperature range of -50°C to 120°C. Designed for DIN rail mounting with a terminal width of 6.1mm, accommodating wire gauges from 12AWG to 26AWG. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance.
Weidmuller 1031300000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1031300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.