The Weidmuller Omnimate SC connector is a 22-pole, 2-level FFC/FPC connector rated for 300V and 10A. It features a through-hole mount and meets IP20 and UL94 V-0 ratings. The connector operates between -50°C and 120°C.
Weidmuller 1031390000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1031390000 to view detailed technical specifications.
No datasheet is available for this part.