Weidmuller 103140WDU1.5ZZ technical specifications.
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| Series | W |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 103140WDU1.5ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.