Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for cable mounting. Rated for 600V and 175A, this beige, thermoplastic insulated component operates between -50°C and 120°C. It boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail or cable mounting, it accommodates wire gauges from 0AWG to 14AWG with a terminal width of 32mm.
Weidmuller 1031800000 technical specifications.
| Color | Beige |
| Current | 175A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 32mm |
| Termination | Stud |
| Voltage | 600V |
| Width | 32mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1031800000 to view detailed technical specifications.
No datasheet is available for this part.