The Weidmuller 1036230000 is a 22-position, 2-level FFC/FPC connector with a green color. It features a vertical orientation and is available in bulk packaging. This connector is part of the Omnimate SC series and has solder termination. It is designed for through-hole mounting.
Weidmuller 1036230000 technical specifications.
| Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | Omnimate SC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1036230000 to view detailed technical specifications.
No datasheet is available for this part.