Weidmuller 1036740000 technical specifications.
| Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Series | Omnimate SC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1036740000 to view detailed technical specifications.
No datasheet is available for this part.