The Weidmuller 1039050000 is a 22-pole, 2-level FFC/FPC connector designed for through hole mounting. It has a current rating of 10A and a voltage rating of 300V. The connector is rated for use in environments with an operating temperature range of -50°C to 120°C and meets the IP20 rating for protection against solid objects. It also meets the UL94 V-0 flammability rating. The connector is made with copper alloy contacts and has a black color. It is packaged in a box and is approved to cURus standards.
Weidmuller 1039050000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1039050000 to view detailed technical specifications.
No datasheet is available for this part.