
Weidmuller 1040220000 technical specifications.
| Color | Yellow |
| Current | 50A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1040220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
