Modular terminal block with a 24A current rating and 500V voltage rating, designed for 2.5mm² wire gauge. Features screw termination, 2 positions, 1 level, and 2 rows. Constructed with beige thermoplastic insulation, it offers a UL94 V-0 flammability rating and is RoHS compliant. Approved by IEC, CSA, CE, and UR, this cable-mount terminal block operates at 300V.
Weidmuller 1040800000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 44mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 5.7g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1040800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.