
10-position, 2-level, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 3.81mm pitch and copper alloy contacts with tin plating. Rated for 10A and 300V, with a maximum operating temperature of 120°C and a flammability rating of UL94 V-0. Through-hole mounting and IP20 rated.
Weidmuller 1040830000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1040830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
