Weidmuller 1040870000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1040870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.