
Weidmuller 1040880000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 25A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Insulation Material | Thermoplastic |
| Length | 44mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 5.7g |
| Width | 5.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1040880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
