The Weidmuller Omnimate SC 22-Pole 2-Level connector is designed for flexible flat cable and flexible printed circuit applications. It features a through-hole mount and is rated for 300V and 10A. The connector meets IP20 ratings and has a flammability rating of UL94 V-0. It is available in a black color with a copper alloy contact material and nylon insulation. The operating temperature range is -50°C to 120°C.
Weidmuller 1040900000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1040900000 to view detailed technical specifications.
No datasheet is available for this part.