4-position, 2-row male header for wire-to-board connections. Features a 3.81mm pitch and right-angle, through-hole termination with solder contacts made of tin-plated copper alloy. Rated for 10A and 300V, with a maximum operating temperature of 120°C. Insulation is black Nylon with UL94 V-0 flammability rating. Approvals include cURus.
Weidmuller 1041290000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.15inch |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.