Feed-through terminal block with 2 positions, featuring screw termination for wire gauges 12AWG to 26AWG. This straight-orientation, single-level terminal block offers a 1A current rating and is constructed with beige thermoplastic insulation, achieving a UL94 V-0 flammability rating. Designed for DIN rail mounting, it measures 60mm in length, 10.2mm in width and terminal width, and 50mm in height, with a weight of 16.88g. Approvals include IEC and CE.
Weidmuller 1041500000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Weight | 16.88g |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1041500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.