Ground terminal block with 4 positions and 2 circuits, featuring screw termination for wire gauges 12AWG to 26AWG. This 2-level, 2-row terminal block offers a 5.1mm terminal width and operates within a temperature range of -50°C to 120°C. Constructed with green thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1041620000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 54.95mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.