General purpose feed-through terminal block with 4 positions and 2 circuits, featuring screw termination and a straight orientation. Rated for 600V and 24A, with a 21A actual current capacity. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability rating. Designed for DIN rail mounting with a 5.1mm terminal width. Compliant with IEC, CSA, CE, UR, and RoHS standards.
Weidmuller 1041650000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.95mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 60.7mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.